
7717-18NG | |
|---|---|
DigiKey Part Number | 7717-18NG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-18NG |
Description | MOUNT CIRCULAR TO-18 0.100" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
Category | Usage TO-18 |
Manufacturer Boyd Laconia, LLC | Material Nylon |
Packaging Bulk | Color Natural |
Part Status Active | Height 0.100" (2.54mm) |
Type Mount | Diameter - Outside 0.200" (5.08mm) |
Shape Circular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 26,79900 Kč | 267,99 Kč |
| 25 | 25,52720 Kč | 638,18 Kč |
| 50 | 24,60540 Kč | 1 230,27 Kč |
| 100 | 23,71900 Kč | 2 371,90 Kč |
| 250 | 22,59236 Kč | 5 648,09 Kč |
| 500 | 21,77522 Kč | 10 887,61 Kč |
| 1 000 | 20,98710 Kč | 20 987,10 Kč |
| 5 000 | 19,26264 Kč | 96 313,20 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |










