
4906 | |
|---|---|
DigiKey Part Number | 36-4906-ND |
Manufacturer | |
Manufacturer Product Number | 4906 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole, Right Angle |
Terminal Type Standard | Features UL Approved |
Gender Male | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,40080 Kč | 135,02 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 500 | 3,79308 Kč | 1 896,54 Kč |
| 1 000 | 3,50709 Kč | 3 507,09 Kč |
| 2 500 | 3,35968 Kč | 8 399,20 Kč |
| 5 000 | 3,14970 Kč | 15 748,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










