
4308R-101-473LF | |
|---|---|
DigiKey Part Number | 4308R-1-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-101-473LF |
Description | RES ARRAY 7 RES 47K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-101-473LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 47k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 7 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 62,54600 Kč | 625,46 Kč |
| 25 | 54,40800 Kč | 1 360,20 Kč |
| 50 | 49,31900 Kč | 2 465,95 Kč |
| 100 | 44,99370 Kč | 4 499,37 Kč |
| 250 | 40,25612 Kč | 10 064,03 Kč |
| 500 | 37,29172 Kč | 18 645,86 Kč |
| 1 000 | 34,77404 Kč | 34 774,04 Kč |
| 5 000 | 30,29612 Kč | 151 480,60 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |










