
3534 | |
|---|---|
DigiKey Part Number | 36-3534-ND |
Manufacturer | |
Manufacturer Product Number | 3534 |
Description | CONN QC RCPT 0.110 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3534 Models |
Category | Tab Length 0.196" (4.98mm) |
Manufacturer Keystone Electronics | Length - Overall 0.440" (11.18mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Female | Features UL Approved |
Tab Width 0.110" (2.79mm) | Contact Material Brass |
Tab Thickness 0.020" (0.51mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 100 | 3,14970 Kč | 314,97 Kč |
| 2 500 | 2,93972 Kč | 7 349,30 Kč |
| 5 000 | 2,72974 Kč | 13 648,70 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











