


US3M-13 | |
|---|---|
DigiKey Part Number | US3M-13DITR-ND - Tape & Reel (TR) US3M-13DICT-ND - Cut Tape (CT) US3M-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3M-13 |
Description | DIODE STANDARD 1000V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | US3M-13 Models |
Category | Reverse Recovery Time (trr) 85 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 8,06320 Kč | 806,32 Kč |
| 500 | 6,18182 Kč | 3 090,91 Kč |
| 1 000 | 5,57539 Kč | 5 575,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,80462 Kč | 14 413,86 Kč |
| 6 000 | 4,41648 Kč | 26 498,88 Kč |
| 9 000 | 4,21868 Kč | 37 968,12 Kč |
| 15 000 | 3,99645 Kč | 59 946,75 Kč |
| 21 000 | 3,86488 Kč | 81 162,48 Kč |
| 30 000 | 3,73701 Kč | 112 110,30 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |










