


VS-E7FX0212-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-E7FX0212-M3/ITR-ND - Tape & Reel (TR) 112-VS-E7FX0212-M3/ICT-ND - Cut Tape (CT) 112-VS-E7FX0212-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7FX0212-M3/I |
Description | DIODE STANDARD 1200V 2A DO219AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-E7FX0212-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,70780 Kč | 470,78 Kč |
| 500 | 3,54026 Kč | 1 770,13 Kč |
| 1 000 | 3,16314 Kč | 3 163,14 Kč |
| 2 000 | 2,84523 Kč | 5 690,46 Kč |
| 5 000 | 2,50078 Kč | 12 503,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,04230 Kč | 30 423,00 Kč |
| 20 000 | 2,81777 Kč | 56 355,40 Kč |
| 30 000 | 2,70342 Kč | 81 102,60 Kč |
| 50 000 | 2,57495 Kč | 128 747,50 Kč |
| 70 000 | 2,49890 Kč | 174 923,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |










