
3548 | |
|---|---|
DigiKey Part Number | 36-3548-ND |
Manufacturer | |
Manufacturer Product Number | 3548 |
Description | CONN QC RCPT 0.187 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3548 Models |
Category | Length - Overall 0.420" (10.67mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Features UL Approved |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 100 | 3,22530 Kč | 322,53 Kč |
| 500 | 3,14970 Kč | 1 574,85 Kč |
| 2 500 | 2,93972 Kč | 7 349,30 Kč |
| 5 000 | 2,72974 Kč | 13 648,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









