
3578 | |
|---|---|
DigiKey Part Number | 36-3578-ND |
Manufacturer | |
Manufacturer Product Number | 3578 |
Description | CONN QC RCPT SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.270" (6.86mm) |
Manufacturer Keystone Electronics | Length - Overall 0.420" (10.67mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Female | Contact Material Brass |
Tab Thickness 0.016" (0.41mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,54360 Kč | 138,59 Kč |
| 100 | 4,69730 Kč | 469,73 Kč |
| 500 | 3,89596 Kč | 1 947,98 Kč |
| 1 000 | 3,60242 Kč | 3 602,42 Kč |
| 2 500 | 3,25570 Kč | 8 139,25 Kč |
| 5 000 | 3,02153 Kč | 15 107,65 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




