
0190030098 | |
|---|---|
DigiKey Part Number | 900-0190030098TR-ND - Tape & Reel (TR) 900-0190030098CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030098 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030098 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Pink |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.135" (3.43mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-520272-2 | TE Connectivity AMP Connectors | 2 259 | A27799CT-ND | 7,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,54800 Kč | 55,48 Kč |
| 25 | 5,19720 Kč | 129,93 Kč |
| 50 | 4,94280 Kč | 247,14 Kč |
| 100 | 4,70710 Kč | 470,71 Kč |
| 250 | 4,41220 Kč | 1 103,05 Kč |
| 500 | 4,20154 Kč | 2 100,77 Kč |
| 1 000 | 4,00050 Kč | 4 000,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,03871 Kč | 10 096,77 Kč |
| 5 000 | 3,84584 Kč | 19 229,20 Kč |
| 7 500 | 3,73739 Kč | 28 030,42 Kč |
| 12 500 | 3,60512 Kč | 45 064,00 Kč |
| 17 500 | 3,52056 Kč | 61 609,80 Kč |
| 25 000 | 3,43312 Kč | 85 828,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |






