
1217145-1 | |
|---|---|
DigiKey Part Number | 1217145-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217145-1 |
Description | CONN QC RCPT/TAB 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.600" (15.24mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 000 | 2,78827 Kč | 858 787,16 Kč |
| Unit Price without VAT: | 2,78827 Kč |
|---|---|
| Unit Price with VAT: | 3,37381 Kč |


