
62112-2 | |
|---|---|
DigiKey Part Number | 62112-2-ND |
Manufacturer | |
Manufacturer Product Number | 62112-2 |
Description | CONN QC RCPT/TAB 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62112-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.600" (15.24mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,50840 Kč | 212,71 Kč |
| 50 | 8,10100 Kč | 405,05 Kč |
| 100 | 7,71260 Kč | 771,26 Kč |
| 250 | 7,22920 Kč | 1 807,30 Kč |
| 500 | 6,88356 Kč | 3 441,78 Kč |
| 1 000 | 6,55453 Kč | 6 554,53 Kč |
| 3 000 | 6,06548 Kč | 18 196,44 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




