
1-770849-5 | |
|---|---|
DigiKey Part Number | A112748-ND |
Manufacturer | |
Manufacturer Product Number | 1-770849-5 |
Description | CONN RCPT HSG 15POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-770849-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 14,29560 Kč | 357,39 Kč |
| 50 | 13,61100 Kč | 680,55 Kč |
| 100 | 12,96000 Kč | 1 296,00 Kč |
| 250 | 12,14860 Kč | 3 037,15 Kč |
| 500 | 11,56780 Kč | 5 783,90 Kč |
| 1 000 | 11,01555 Kč | 11 015,55 Kč |
| 2 500 | 10,32572 Kč | 25 814,30 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |















