
1-770849-3 | |
|---|---|
DigiKey Part Number | A24122-ND |
Manufacturer | |
Manufacturer Product Number | 1-770849-3 |
Description | CONN RCPT HSG 13POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-770849-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,94320 Kč | 323,58 Kč |
| 50 | 12,32580 Kč | 616,29 Kč |
| 100 | 11,73580 Kč | 1 173,58 Kč |
| 250 | 10,99960 Kč | 2 749,90 Kč |
| 500 | 10,47422 Kč | 5 237,11 Kč |
| 1 000 | 9,97426 Kč | 9 974,26 Kč |
| 2 500 | 9,34957 Kč | 23 373,92 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


















