
1-640722-0 | |
|---|---|
DigiKey Part Number | A14354-ND |
Manufacturer | |
Manufacturer Product Number | 1-640722-0 |
Description | CONN STRAIN RELIEF ENCLOSE 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640722-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 9 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 25 | 34,19320 Kč | 854,83 Kč |
| 50 | 32,55520 Kč | 1 627,76 Kč |
| 100 | 31,00140 Kč | 3 100,14 Kč |
| 250 | 29,05872 Kč | 7 264,68 Kč |
| 500 | 27,67116 Kč | 13 835,58 Kč |
| 1 400 | 25,73245 Kč | 36 025,43 Kč |
| 2 800 | 24,50504 Kč | 68 614,11 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


























