Connector Strain Relief For Universal MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-640723-0

DigiKey Part Number
A14355-ND
Manufacturer
Manufacturer Product Number
1-640723-0
Description
CONN STRAIN RELIEF ENCLOSE 12POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Universal MATE-N-LOK Series
Datasheet
 Datasheet
EDA/CAD Models
1-640723-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
12
For Use With/Related Products
Universal MATE-N-LOK Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1037,58600 Kč375,86 Kč
2535,23480 Kč880,87 Kč
5033,54640 Kč1 677,32 Kč
10031,94430 Kč3 194,43 Kč
25029,94232 Kč7 485,58 Kč
50028,51234 Kč14 256,17 Kč
1 00027,15167 Kč27 151,67 Kč
2 50025,45277 Kč63 631,93 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč