9 Rectangular Connectors - Housings Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-480707-1

DigiKey Part Number
A112261-ND
Manufacturer
Manufacturer Product Number
1-480707-1
Description
CONN RCPT HSG 9POS UNI-MATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
1-480707-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
3
Row Spacing
0.250" (6.35mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Brown
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 1005,92494 Kč53 916,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,92494 Kč
Unit Price with VAT:7,16918 Kč