
1-640250-1 | |
|---|---|
DigiKey Part Number | A19959-ND |
Manufacturer | |
Manufacturer Product Number | 1-640250-1 |
Description | CONN RCPT HSG 11POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640250-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 11,23800 Kč | 280,95 Kč |
| 50 | 10,70060 Kč | 535,03 Kč |
| 100 | 10,18820 Kč | 1 018,82 Kč |
| 250 | 9,54904 Kč | 2 387,26 Kč |
| 500 | 9,09256 Kč | 4 546,28 Kč |
| 1 000 | 8,65811 Kč | 8 658,11 Kč |
| 2 500 | 8,11590 Kč | 20 289,75 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






















