1-536067-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 242,08600 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 227,62900 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 281,19450 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 312,31400 Kč
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: 248,83000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 9
Unit Price: 203,26000 Kč
96 Position Din Connector Plug, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Plug, Male Pins Gold Through Hole
1-536067-4
1-536067-4

1-536067-4

DigiKey Part Number
A102020-ND
Manufacturer
Manufacturer Product Number
1-536067-4
Description
CONN DIN PLUG 96POS
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-536067-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes