Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09731966519 | |
|---|---|
DigiKey Part Number | 09731966519-ND |
Manufacturer | |
Manufacturer Product Number | 09731966519 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731966519 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1393659-5 | TE Connectivity AMP Connectors | 0 | 4-1393659-5-ND | 105,16000 Kč | Similar |
| 86093967814765E1LF | Amphenol CS (FCI) | 0 | 86093967814765E1LF-ND | 84,68372 Kč | Similar |
| 86093967814785ELF | Amphenol CS (FCI) | 0 | 86093967814785ELF-ND | 423,57142 Kč | Similar |
| 86093967824755E1LF | Amphenol CS (FCI) | 0 | 86093967824755E1LF-ND | 86,12680 Kč | Similar |
| 86093967824H55E1LF | Amphenol CS (FCI) | 0 | 86093967824H55E1LF-ND | 99,08979 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 242,08600 Kč | 4 841,72 Kč |
| Unit Price without VAT: | 242,08600 Kč |
|---|---|
| Unit Price with VAT: | 292,92406 Kč |




















