Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-1969604-0 | |
|---|---|
DigiKey Part Number | A123466-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969604-0 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969604-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586000-0 | TE Connectivity AMP Connectors | 5 | A30658-ND | 6,05000 Kč | Parametric Equivalent |
| 1-1969598-0 | TE Connectivity AMP Connectors | 0 | A120313-ND | 3,23657 Kč | Parametric Equivalent |
| 1-1969612-0 | TE Connectivity AMP Connectors | 4 099 | A120322-ND | 6,47000 Kč | Parametric Equivalent |
| 0039013103 | Molex | 4 826 | 23-0039013103-ND | 9,18000 Kč | Parametric Equivalent |
| 0039013109 | Molex | 135 | 23-0039013109-ND | 19,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 3,40349 Kč | 61 262,82 Kč |
| Unit Price without VAT: | 3,40349 Kč |
|---|---|
| Unit Price with VAT: | 4,11822 Kč |



















