4282-3-10-D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 826
Unit Price: 9,18000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 135
Unit Price: 19,40000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,88864 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5
Unit Price: 6,05000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 4,05890 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,23657 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,40349 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 099
Unit Price: 6,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 135
Unit Price: 20,02000 Kč
Datasheet
10 Position Rectangular Housing Connector Plug White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4282-3-10-D

DigiKey Part Number
1175-4282-3-10-D-ND
Manufacturer
Manufacturer Product Number
4282-3-10-D
Description
CONN PLUG HSG 10POS 4.20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug White 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
White
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039013103Molex4 82623-0039013103-ND9,18000 KčParametric Equivalent
0039013109Molex13523-0039013109-ND19,40000 KčParametric Equivalent
0469990279Molex00469990279-ND4,88864 KčParametric Equivalent
1-1586000-0TE Connectivity AMP Connectors5A30658-ND6,05000 KčParametric Equivalent
1-1586000-0TE Connectivity01111-1-1586000-0-ND4,05890 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0004,26985 Kč8 539,70 Kč
Unit Price without VAT:4,26985 Kč
Unit Price with VAT:5,16652 Kč