Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0469990279 | |
|---|---|
DigiKey Part Number | 0469990279-ND |
Manufacturer | |
Manufacturer Product Number | 0469990279 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990279 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727620010 | Molex | 3 135 | 1727620010-ND | 20,02000 Kč | Parametric Equivalent |
| 0039013103 | Molex | 4 826 | 23-0039013103-ND | 9,18000 Kč | Parametric Equivalent |
| 0039013109 | Molex | 135 | 23-0039013109-ND | 19,40000 Kč | Parametric Equivalent |
| 1-1586000-0 | TE Connectivity | 0 | 1111-1-1586000-0-ND | 4,05890 Kč | Parametric Equivalent |
| 1-1586000-0 | TE Connectivity AMP Connectors | 5 | A30658-ND | 6,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 4,88864 Kč | 46 930,94 Kč |
| Unit Price without VAT: | 4,88864 Kč |
|---|---|
| Unit Price with VAT: | 5,91525 Kč |










