



1969609-5 | |
|---|---|
DigiKey Part Number | A120479-ND |
Manufacturer | |
Manufacturer Product Number | 1969609-5 |
Description | 5P VAL-U-LOK TPA 26-22 AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Val-U-Lok Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1969609-5 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Series | For Use With/Related Products Val-U-Lok Housings |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,48500 Kč | 54,85 Kč |
| 25 | 5,13880 Kč | 128,47 Kč |
| 50 | 4,89680 Kč | 244,84 Kč |
| 100 | 4,66120 Kč | 466,12 Kč |
| 250 | 4,36964 Kč | 1 092,41 Kč |
| 500 | 4,16026 Kč | 2 080,13 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |









