Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1969599-0 | |
|---|---|
DigiKey Part Number | A120316-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969599-0 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969599-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586018-0 | TE Connectivity AMP Connectors | 0 | A111927-ND | 3,62201 Kč | Parametric Equivalent |
| 1-1969605-0 | TE Connectivity AMP Connectors | 0 | A123471-ND | 4,15859 Kč | Parametric Equivalent |
| 1-794953-0 | TE Connectivity AMP Connectors | 2 012 | A30582-ND | 6,26000 Kč | Parametric Equivalent |
| 0039012101 | Molex | 20 932 | WM3604-ND | 18,56000 Kč | Parametric Equivalent |
| 0039012106 | Molex | 0 | WM23604-ND | 15,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,28415 Kč | 11 494,52 Kč |
| Unit Price without VAT: | 3,28415 Kč |
|---|---|
| Unit Price with VAT: | 3,97382 Kč |


















