Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-188232-9 | |
|---|---|
DigiKey Part Number | 1-188232-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-188232-9 |
Description | CONN HEADER 55POS TYPE C VERT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-188232-9 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Connector Usage Backplane |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 500Vrms |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17030552201 | HARTING | 0 | 1195-3348-ND | 4,96000 Kč | Similar |
| 17030552202 | HARTING | 20 | 17030552202-ND | 5,33000 Kč | Similar |
| CP2-HC055-GF1-KR | 3M | 0 | CP2-HC055-GF1-KR-ND | 0,00000 Kč | Similar |
| HM2P09PA5110AALF | Amphenol CS (FCI) | 0 | HM2P09PA5110AALF-ND | 3,02467 Kč | Similar |
| HM2P09PC5110N9LF | Amphenol CS (FCI) | 0 | HM2P09PC5110N9LF-ND | 1,35388 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 750 | 72,59409 Kč | 1 143 356,92 Kč |
| Unit Price without VAT: | 72,59409 Kč |
|---|---|
| Unit Price with VAT: | 87,83885 Kč |







