Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Number of Rows 5 + 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage CompactPCI |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style C 11 | Operating Temperature -55°C ~ 125°C |
Number of Positions 77 (55 + 22 Ground) | Features Board Guide |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17030551201 | HARTING | 0 | 1195-8210-ND | 221,49000 Kč | Similar |
| 17030552201 | HARTING | 0 | 1195-3348-ND | 120,75000 Kč | Similar |
| 17030552202 | HARTING | 20 | 17030552202-ND | 129,72000 Kč | Similar |
| 17030554202 | HARTING | 0 | 17030554202-ND | 174,28950 Kč | Similar |
| 5188232-9 | TE Connectivity AMP Connectors | 0 | 5188232-9-ND | 86,66188 Kč | Similar |










