HM2P60PNJ1E5GLLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 221,49000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 120,75000 Kč
Datasheet

Similar


HARTING
In Stock: 20
Unit Price: 129,72000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 174,28950 Kč
Datasheet
77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Amphenol ICC’s Millipacs® High Speed Connectors

HM2P60PNJ1E5GLLF

DigiKey Part Number
HM2P60PNJ1E5GLLF-ND
Manufacturer
Manufacturer Product Number
HM2P60PNJ1E5GLLF
Description
CONN HEADER 77POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P60PNJ1E5GLLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5 + 2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
C 11
Voltage Rating
750Vrms
Number of Positions
77 (55 + 22 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Alignment Strip
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17030551201HARTING01195-8210-ND221,49000 KčSimilar
17030552201HARTING01195-3348-ND120,75000 KčSimilar
17030552202HARTING2017030552202-ND129,72000 KčSimilar
17030554202HARTING017030554202-ND174,28950 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
76885,82120 Kč65 910,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,82120 Kč
Unit Price with VAT:103,84365 Kč