55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17030552202

DigiKey Part Number
17030552202-ND
Manufacturer
Manufacturer Product Number
17030552202
Description
CONN HEADER 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17030552202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Current Rating (Amps)
1 A
Connector Style
C 11
Operating Temperature
-55°C ~ 125°C
Number of Positions
55
Features
Board Guide
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,72000 Kč129,72 Kč
20104,88250 Kč2 097,65 Kč
4099,87700 Kč3 995,08 Kč
6097,05800 Kč5 823,48 Kč
10093,62030 Kč9 362,03 Kč
26087,51769 Kč22 754,60 Kč
50083,57342 Kč41 786,71 Kč
1 00079,58772 Kč79 587,72 Kč
2 50074,61114 Kč186 527,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,72000 Kč
Unit Price with VAT:156,96120 Kč