17030552201 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 72,59409 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 50,40188 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 34,44923 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 31,29520 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 56,89615 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 85,82120 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 45,62938 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 37,89853 Kč
Datasheet
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17030552201

DigiKey Part Number
1195-3348-ND
Manufacturer
Manufacturer Product Number
17030552201
Description
CONN HEADER 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17030552201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
C 11
Current Rating (Amps)
1 A
Number of Positions
55
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-188232-9TE Connectivity AMP Connectors01-188232-9-ND72,59409 KčSimilar
HM2P09PD5110L9LLFAmphenol CS (FCI)0HM2P09PD5110L9LLF-ND50,40188 KčSimilar
HM2P09PDE3G0N9LFAmphenol CS (FCI)0HM2P09PDE3G0N9LF-ND34,44923 KčSimilar
HM2P09PDL3M0N9LFAmphenol CS (FCI)0HM2P09PDL3M0N9LF-ND31,29520 KčSimilar
HM2P09PK5110GCLFAmphenol CS (FCI)0HM2P09PK5110GCLF-ND56,89615 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,75000 Kč120,75 Kč
2097,76000 Kč1 955,20 Kč
4093,08850 Kč3 723,54 Kč
6090,46417 Kč5 427,85 Kč
10087,25940 Kč8 725,94 Kč
26081,57069 Kč21 208,38 Kč
50077,89446 Kč38 947,23 Kč
1 00074,17926 Kč74 179,26 Kč
2 50069,54058 Kč173 851,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,75000 Kč
Unit Price with VAT:146,10750 Kč