Similar
Similar
Similar
Similar
Similar
Similar



HM2P80PDL341N9LF | |
|---|---|
DigiKey Part Number | HM2P80PDL341N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P80PDL341N9LF |
Description | CONN HEADER 77POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P80PDL341N9LF Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style CR 11 | Voltage Rating 750Vrms |
Number of Positions 77 (55 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17030551201 | HARTING | 0 | 1195-8210-ND | 221,49000 Kč | Similar |
| 17030552201 | HARTING | 0 | 1195-3348-ND | 120,75000 Kč | Similar |
| 17030552202 | HARTING | 20 | 17030552202-ND | 129,72000 Kč | Similar |
| 17030554202 | HARTING | 0 | 17030554202-ND | 174,28950 Kč | Similar |
| 5188232-9 | TE Connectivity AMP Connectors | 0 | 5188232-9-ND | 86,66188 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 45,62938 Kč | 52 565,05 Kč |
| Unit Price without VAT: | 45,62938 Kč |
|---|---|
| Unit Price with VAT: | 55,21155 Kč |








