17030554202 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 50,40188 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 34,44923 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 31,29520 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 85,82120 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 45,62938 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 37,89853 Kč
Datasheet
Image for 17030554202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17030554202

DigiKey Part Number
17030554202-ND
Manufacturer
Manufacturer Product Number
17030554202
Description
CONN HEADER 2MM PRESS-FIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Current Rating (Amps)
1 A
Connector Style
C 11
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
55
Features
Board Guide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2P09PD5110L9LLFAmphenol CS (FCI)0HM2P09PD5110L9LLF-ND50,40188 KčSimilar
HM2P09PDE3G0N9LFAmphenol CS (FCI)0HM2P09PDE3G0N9LF-ND34,44923 KčSimilar
HM2P09PDL3M0N9LFAmphenol CS (FCI)0HM2P09PDL3M0N9LF-ND31,29520 KčSimilar
HM2P60PNJ1E5GLLFAmphenol CS (FCI)0HM2P60PNJ1E5GLLF-ND85,82120 KčSimilar
HM2P80PDL341N9LFAmphenol CS (FCI)0HM2P80PDL341N9LF-ND45,62938 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20174,28950 Kč3 485,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,28950 Kč
Unit Price with VAT:210,89030 Kč