HM2P09PDE3G0N9LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 221,49000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 120,75000 Kč
Datasheet

Similar


HARTING
In Stock: 20
Unit Price: 129,72000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 174,28950 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 86,66188 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 59,62609 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Amphenol ICC’s Millipacs® High Speed Connectors

HM2P09PDE3G0N9LF

DigiKey Part Number
HM2P09PDE3G0N9LF-ND
Manufacturer
Manufacturer Product Number
HM2P09PDE3G0N9LF
Description
CONN HEADER 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P09PDE3G0N9LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Current Rating (Amps)
1.5 A
Connector Type
Header, Male Pins
Voltage Rating
750Vrms
Connector Style
C 11
Operating Temperature
-55°C ~ 125°C
Number of Positions
55
Features
Board Guide
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17030551201HARTING01195-8210-ND221,49000 KčSimilar
17030552201HARTING01195-3348-ND120,75000 KčSimilar
17030552202HARTING2017030552202-ND129,72000 KčSimilar
17030554202HARTING017030554202-ND174,28950 KčSimilar
5188232-9TE Connectivity AMP Connectors05188232-9-ND86,66188 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 15234,44923 Kč39 685,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,44923 Kč
Unit Price with VAT:41,68357 Kč