


HM2P09PD5110N9LF | |
|---|---|
DigiKey Part Number | 609-2131-ND |
Manufacturer | |
Manufacturer Product Number | HM2P09PD5110N9LF |
Description | CONN HEADER 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P09PD5110N9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 750Vrms |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 65,46500 Kč | 654,65 Kč |
| 25 | 61,35680 Kč | 1 533,92 Kč |
| 50 | 58,42040 Kč | 2 921,02 Kč |
| 100 | 55,63200 Kč | 5 563,20 Kč |
| 250 | 52,14792 Kč | 13 036,98 Kč |
| 576 | 49,16611 Kč | 28 319,68 Kč |
| 1 152 | 46,82060 Kč | 53 937,33 Kč |
| 2 880 | 43,89228 Kč | 126 409,77 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |




