


HM2P09PA5110AALF | |
|---|---|
DigiKey Part Number | HM2P09PA5110AALF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P09PA5110AALF |
Description | CONN HEADER 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P09PA5110AALF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 750Vrms |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5100147-1 | TE Connectivity AMP Connectors | 221 | A97855-ND | 303,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 73,63259 Kč | 42 412,37 Kč |
| Unit Price without VAT: | 73,63259 Kč |
|---|---|
| Unit Price with VAT: | 89,09543 Kč |



