



5100147-1 | |
|---|---|
DigiKey Part Number | A97855-ND |
Manufacturer | |
Manufacturer Product Number | 5100147-1 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5100147-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 500Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,45000 Kč | 303,45 Kč |
| 11 | 256,16273 Kč | 2 817,79 Kč |
| 33 | 237,04485 Kč | 7 822,48 Kč |
| 55 | 228,65600 Kč | 12 576,08 Kč |
| 110 | 217,74473 Kč | 23 951,92 Kč |
| 253 | 205,32447 Kč | 51 947,09 Kč |
| 506 | 195,53433 Kč | 98 940,37 Kč |
| 1 001 | 186,35879 Kč | 186 545,15 Kč |
| Unit Price without VAT: | 303,45000 Kč |
|---|---|
| Unit Price with VAT: | 367,17450 Kč |











