



5100161-1 | |
|---|---|
DigiKey Part Number | A97857-ND |
Manufacturer | |
Manufacturer Product Number | 5100161-1 |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5100161-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 500Vrms |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,82000 Kč | 180,82 Kč |
| 22 | 145,31545 Kč | 3 196,94 Kč |
| 44 | 138,37614 Kč | 6 088,55 Kč |
| 66 | 134,47379 Kč | 8 875,27 Kč |
| 110 | 129,71173 Kč | 14 268,29 Kč |
| 264 | 121,94462 Kč | 32 193,38 Kč |
| 506 | 116,47755 Kč | 58 937,64 Kč |
| 1 012 | 110,92447 Kč | 112 255,56 Kč |
| Unit Price without VAT: | 180,82000 Kč |
|---|---|
| Unit Price with VAT: | 218,79220 Kč |








