110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
5188836-1-secondary.jpg
5188836-1
5188836-1

5188836-1

DigiKey Part Number
A130939-ND
Manufacturer
Manufacturer Product Number
5188836-1
Description
CONN RECEPT 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5188836-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Connector Usage
Daughtercard
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
B 22
Current Rating (Amps)
1.5 A
Number of Positions
110
Voltage Rating
500Vrms
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2R70PA5100N9LFAmphenol CS (FCI)508HM2R70PA5100N9LF-ND117,63000 KčSimilar
In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1311,58000 Kč311,58 Kč
12261,37167 Kč3 136,46 Kč
36241,87750 Kč8 707,59 Kč
60233,31050 Kč13 998,63 Kč
108223,83741 Kč24 174,44 Kč
252210,85655 Kč53 135,85 Kč
504200,80371 Kč101 205,07 Kč
1 008191,23231 Kč192 762,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,58000 Kč
Unit Price with VAT:377,01180 Kč