



5100143-1 | |
|---|---|
DigiKey Part Number | A97846-ND |
Manufacturer | |
Manufacturer Product Number | 5100143-1 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5100143-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Connector Usage Backplane |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 500Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P07PDL3E0N9LF | Amphenol CS (FCI) | 183 | 609-HM2P07PDL3E0N9LF-ND | 123,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,14000 Kč | 169,14 Kč |
| 10 | 143,71500 Kč | 1 437,15 Kč |
| 30 | 132,98167 Kč | 3 989,45 Kč |
| 50 | 128,26960 Kč | 6 413,48 Kč |
| 100 | 122,14650 Kč | 12 214,65 Kč |
| 250 | 114,50172 Kč | 28 625,43 Kč |
| 500 | 109,04006 Kč | 54 520,03 Kč |
| 1 000 | 103,84058 Kč | 103 840,58 Kč |
| Unit Price without VAT: | 169,14000 Kč |
|---|---|
| Unit Price with VAT: | 204,65940 Kč |



