


HM2P07PDL3E0N9LF | |
|---|---|
DigiKey Part Number | 609-HM2P07PDL3E0N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PDL3E0N9LF |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P07PDL3E0N9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17011102201 | HARTING | 12 | 1195-3345-ND | 166,84000 Kč | Similar |
| 17011102204 | HARTING | 25 | 1195-8202-ND | 186,45000 Kč | Similar |
| 17011102402 | HARTING | 10 | 1195-8203-ND | 353,50000 Kč | Similar |
| 5100143-1 | TE Connectivity AMP Connectors | 292 | A97846-ND | 169,14000 Kč | Similar |
| PCN21B-110PB-2PF-G | Hirose Electric Co Ltd | 6 | H3205-ND | 163,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 105,34100 Kč | 1 053,41 Kč |
| 25 | 98,73840 Kč | 2 468,46 Kč |
| 50 | 94,02500 Kč | 4 701,25 Kč |
| 100 | 89,53470 Kč | 8 953,47 Kč |
| 288 | 83,09615 Kč | 23 931,69 Kč |
| 576 | 79,13286 Kč | 45 580,53 Kč |
| 1 152 | 75,35896 Kč | 86 813,52 Kč |
| 2 592 | 71,17326 Kč | 184 481,09 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |


