



17011102402 | |
|---|---|
DigiKey Part Number | 1195-8203-ND |
Manufacturer | |
Manufacturer Product Number | 17011102402 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011102402 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 110 | Features Board Guide |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,50000 Kč | 353,50 Kč |
| 10 | 300,40300 Kč | 3 004,03 Kč |
| 30 | 277,98300 Kč | 8 339,49 Kč |
| 50 | 268,14340 Kč | 13 407,17 Kč |
| 100 | 255,34640 Kč | 25 534,64 Kč |
| 250 | 239,37276 Kč | 59 843,19 Kč |
| 500 | 227,96062 Kč | 113 980,31 Kč |
| Unit Price without VAT: | 353,50000 Kč |
|---|---|
| Unit Price with VAT: | 427,73500 Kč |


