



1-171706-1 | |
|---|---|
DigiKey Part Number | 1-171706-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-171706-1 |
Description | CONN MALE TAB HSG 0.25 1POS NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-171706-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 25 | 4,17960 Kč | 104,49 Kč |
| 50 | 3,97920 Kč | 198,96 Kč |
| 100 | 3,78740 Kč | 378,74 Kč |
| 250 | 3,54960 Kč | 887,40 Kč |
| 500 | 3,38026 Kč | 1 690,13 Kč |
| 1 000 | 3,21863 Kč | 3 218,63 Kč |
| 3 000 | 2,97830 Kč | 8 934,90 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |












