
170213-1 | |
|---|---|
DigiKey Part Number | A131027TR-ND - Tape & Reel (TR) A131027CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170213-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170213-1 Models |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.744" (18.90mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.100" ~ 0.170" (2.54mm ~ 4.32mm) |
Tab Thickness 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,42000 Kč | 34,20 Kč |
| 25 | 3,19520 Kč | 79,88 Kč |
| 50 | 3,04500 Kč | 152,25 Kč |
| 100 | 2,89890 Kč | 289,89 Kč |
| 250 | 2,71704 Kč | 679,26 Kč |
| 500 | 2,58692 Kč | 1 293,46 Kč |
| 1 000 | 2,46345 Kč | 2 463,45 Kč |
| 2 500 | 2,30896 Kč | 5 772,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,26462 Kč | 11 323,10 Kč |
| 10 000 | 2,15652 Kč | 21 565,20 Kč |
| 15 000 | 2,09569 Kč | 31 435,35 Kč |
| 25 000 | 2,02152 Kč | 50 538,00 Kč |
| 35 000 | 1,97410 Kč | 69 093,50 Kč |
| 50 000 | 1,92507 Kč | 96 253,50 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |















