


170213-2 | |
|---|---|
DigiKey Part Number | A107176TR-ND - Tape & Reel (TR) A107176CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170213-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170213-2 Models |
Category | Length - Overall 0.744" (18.90mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.100" ~ 0.170" (2.54mm ~ 4.32mm) |
Tab Thickness 0.031" (0.79mm) | Base Product Number |
Tab Length 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170456-1 | TE Connectivity AMP Connectors | 10 276 | A111045CT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,31700 Kč | 43,17 Kč |
| 25 | 4,04600 Kč | 101,15 Kč |
| 50 | 3,85400 Kč | 192,70 Kč |
| 100 | 3,67060 Kč | 367,06 Kč |
| 250 | 3,43948 Kč | 859,87 Kč |
| 500 | 3,27514 Kč | 1 637,57 Kč |
| 1 000 | 3,11852 Kč | 3 118,52 Kč |
| 2 500 | 2,92311 Kč | 7 307,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,86701 Kč | 14 335,05 Kč |
| 10 000 | 2,73013 Kč | 27 301,30 Kč |
| 15 000 | 2,65314 Kč | 39 797,10 Kč |
| 25 000 | 2,55925 Kč | 63 981,25 Kč |
| 35 000 | 2,49923 Kč | 87 473,05 Kč |
| 50 000 | 2,43718 Kč | 121 859,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |















