
170187-2 | |
|---|---|
DigiKey Part Number | A106338-ND |
Manufacturer | |
Manufacturer Product Number | 170187-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170187-2 Models |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.031" (0.79mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,38400 Kč | 83,84 Kč |
| 25 | 7,85000 Kč | 196,25 Kč |
| 50 | 7,47460 Kč | 373,73 Kč |
| 100 | 7,11590 Kč | 711,59 Kč |
| 250 | 6,66960 Kč | 1 667,40 Kč |
| 500 | 6,35050 Kč | 3 175,25 Kč |
| 1 000 | 6,04726 Kč | 6 047,26 Kč |
| 3 000 | 5,59595 Kč | 16 787,85 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |
















