
61227-1 | |
|---|---|
DigiKey Part Number | A24737-ND |
Manufacturer | |
Manufacturer Product Number | 61227-1 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61227-1 Models |
Category | Length - Overall 0.815" (20.70mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 25 | 6,68200 Kč | 167,05 Kč |
| 50 | 6,36100 Kč | 318,05 Kč |
| 100 | 6,05640 Kč | 605,64 Kč |
| 250 | 5,67604 Kč | 1 419,01 Kč |
| 500 | 5,40450 Kč | 2 702,25 Kč |
| 1 000 | 5,14609 Kč | 5 146,09 Kč |
| 3 000 | 4,76208 Kč | 14 286,24 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

















