0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170183-1

DigiKey Part Number
A105438TR-ND - Tape & Reel (TR)
A105438CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170183-1
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170183-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.750" (19.05mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,56500 Kč25,65 Kč
252,39440 Kč59,86 Kč
502,28160 Kč114,08 Kč
1002,17110 Kč217,11 Kč
2502,03548 Kč508,87 Kč
5001,93832 Kč969,16 Kč
1 0001,84550 Kč1 845,50 Kč
2 5001,72984 Kč4 324,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,69655 Kč8 482,75 Kč
10 0001,61555 Kč16 155,50 Kč
15 0001,56997 Kč23 549,55 Kč
25 0001,51439 Kč37 859,75 Kč
35 0001,47888 Kč51 760,80 Kč
50 0001,44213 Kč72 106,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč