Parametric Equivalent

1-1337450-0 | |
|---|---|
DigiKey Part Number | 1-1337450-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337450-0 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337450-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,29041 Kč | 237 871,23 Kč |
| Unit Price without VAT: | 79,29041 Kč |
|---|---|
| Unit Price with VAT: | 95,94140 Kč |

























