BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
227754-1
227754-1

227754-1

DigiKey Part Number
A30562-ND
Manufacturer
Manufacturer Product Number
227754-1
Description
CONN BNC RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
227754-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Bulk
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Phosphor Bronze
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Zinc
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Tin
Impedance
50 Ohms
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
500 V
Fastening Type
Bayonet Lock
Mating Cycles
500
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5227754-1TE Connectivity AMP Connectors198A33793-ND3,54000 KčDirect
31-221Amphenol RF4 208ARF1064-ND3,11000 KčDirect
031-4890-1Amphenol RF420ARF1855-ND37,08000 KčSimilar
In-Stock: 1 127
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,55000 Kč86,55 Kč
1073,51600 Kč735,16 Kč
2568,90640 Kč1 722,66 Kč
5065,61140 Kč3 280,57 Kč
10062,47680 Kč6 247,68 Kč
30057,81700 Kč17 345,10 Kč
50055,77052 Kč27 885,26 Kč
1 00053,11020 Kč53 110,20 Kč
Manufacturers Standard Package
Unit Price without VAT:86,55000 Kč
Unit Price with VAT:104,72550 Kč