
644753-2 | |
|---|---|
DigiKey Part Number | A24176-ND |
Manufacturer | |
Manufacturer Product Number | 644753-2 |
Description | CONN HEADER VERT 2POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 644753-2 Models |
Category | Contact Length - Mating 0.400" (10.16mm) |
Mfr | Contact Length - Post 0.175" (4.45mm) |
Series | Overall Contact Length 0.700" (17.78mm) |
Packaging Bulk | Insulation Height 0.425" (10.80mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 5,67790 Kč | 567,79 Kč |
| 500 | 5,06766 Kč | 2 533,83 Kč |
| 2 000 | 4,59499 Kč | 9 189,98 Kč |
| 6 000 | 4,25220 Kč | 25 513,20 Kč |
| 10 000 | 4,10171 Kč | 41 017,10 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |















