



3-640427-2 | |
|---|---|
DigiKey Part Number | A31308-ND |
Manufacturer | |
Manufacturer Product Number | 3-640427-2 |
Description | CONN RCPT 2POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640427-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Yellow |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,50160 Kč | 137,54 Kč |
| 50 | 5,24120 Kč | 262,06 Kč |
| 100 | 4,98910 Kč | 498,91 Kč |
| 250 | 4,67584 Kč | 1 168,96 Kč |
| 500 | 4,45242 Kč | 2 226,21 Kč |
| 1 000 | 4,23992 Kč | 4 239,92 Kč |
| 2 500 | 3,97416 Kč | 9 935,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |
























